Amphenol LTW FLO and FLOS Push Pull Connectors

Amphenol LTW FLO and FLOS Series Connectors offer full-metal push-pull and break-away solutions for data, signal, and power transmission in indoor and outdoor environments. The FLOS and FLOS+ series feature a push-pull coupling mechanism, corrosion-resistant coating, and 360° EMI shielding. These connectors provide waterproof protection rated at IP50/IP68, flammability rated at UL94V-0, and operate within a temperature range from -40°C to +125°C. The FLO series connectors operate within a current range from 1.5A to 35A and a working voltage from 600V to 2400V. The FLO+ series connectors offer IP68 waterproof protection even when unmated, without needing epoxy or glue. The design includes fewer components, improving assembly efficiency compared to standard FLO connectors. The FLOS Y series military connectors ensure secure and reliable connections with a quick-disconnect mechanism. The robust construction guarantees unmistakable locking, mating states, and high corrosion resistance.

Features

  • 360° shielding
  • Compact design
  • Corrosion-resistant coating
  • High data transmission speeds
  • High durability
  • High reliability
  • IP protection rating
  • Push-pull coupling mechanism
  • Robust construction
  • UL94V-0 flammability rating
  • Wide operating temperature range
  • Wide voltage rating range

Applications

  • Automated meter reading
  • Automotive diagnostics
  • Commercial military
  • Heavy equipment
  • Hybrid electric vehicles
  • Industrial automation
  • LED
  • Lifts and materials handling
  • Medical
  • Mobile devices
  • Railway mass transit
  • Remote video response center
  • Rugged IT
  • Test equipment
  • Transportation
  • UAV

Technical Specifications

Parameters Series
FLO FLO+ FLOS & FLOS+ FLOS Y
Operating temperature range -40°C to 125°C
Current rating 1.5A to 35A 1.5A to 25A -
Voltage rating 600V to 2400V 160V to 600V -
Protection class IP50/IPX8 IP68 IP50/IP68 IP68
Resources Datasheet (PDF) Datasheet (PDF) Datasheet (PDF) Datasheet (PDF)