Amphenol LTW DVI Connectors
Amphenol LTW DVI Connectors feature copper alloy, gold-plated contacts, and steel, nickel-plated shell, ensuring durability with up to 100 cycles. The DVI connectors are available in DVI-D (digital) and DVI-I (digital and analog) configurations, both in single and dual link variants. These connectors offer an IP68 waterproof rating for the receptacle and IP67 for over-molded cables, with an operating temperature range from -20°C to +80°C. DVI connectors support a current rating of 1.5A and a contact resistance of ≤20mΩ. Typical applications include industrial displays, marine electronics, medical equipment, and outdoor digital signage.
Features
- Both DVI-D (digital) and DVI-I (digital and analog) configurations are available
- Contacts are made of copper alloy and gold-plated for durability
- Over-molded cables have an IP67 waterproof rating
- Single and dual link variants are supported
- Standard cable lengths range from 1m to 5m
- The receptacle has an IP68 waterproof rating for enhanced protection
- The shell is constructed from steel and nickel-plated for protection
Applications
- Industrial displays
- Marine electronics
- Medical equipment
- Outdoor digital signage
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 1.5A |
| Contact resistance | ≤20mΩ |
| Insulation resistance @500VDC | ≥1000MΩ |
| Durability | 100 cycles |
| Breakdown voltage | ≥500V AC for 1 minute |
| Operating temperature range | -20°C to +80°C |