Amphenol LTW DeepTronica Specialized Cables
Amphenol LTW DeepTronica Specialized Cables are utilized for underwater connections up to 6000m in depth. These cables utilize dry and wet mate connectors to solve the issues related to shallow water applications like poor sealing and corroded contacts due to low-pressure cycles. The DeepTronica cables offer sub-series such as the Hadopelagic series, Abyssopelagic series, and Xiento-2M series with circular, metal, low profile, and ethernet types. These specialized cables are corrosion resistant and operate in water from -4°C to 60°C and in the air from -40°C to 60°C temperature range respectively. DeepTronica series are designed for deep and permanent submersion for power, data, and hybrid applications.
Features
- Accessible in hybrid, power, and signal cores
- Compact form-factor, high density connection
- Durable design for extended use
- Extended lifespan of up to 1000 mating cycles
- Simple and secure coupling
- Superior grade PEEK thermoplastic shell
- Versatile
Applications
- Buoys
- Diving
- Drilling systems
- Marine renewable energy
- Remotely operated towed vehicles
- Remotely operated underwater vehicles
- Seaport
- Submarine
- Underwater equipment and vehicles
Technical Specifications
| Sub-Series | Hadopelagic Circular Mini | Hadopelagic Circular Micro | Abyssopelagic Circular Mini | Abyssopelagic Circular Micro |
|---|---|---|---|---|
| Parameters | ||||
| Current rating @ contact | 10A, 5A+10A | 5A, 10A | 10A, 5A+10A |
5A, 10A |
| Depth mating | 800 bar (Up to 7000m) | 300 bar (Up to 4000m) | ||
| Maximum voltage | 600VDC | 300VDC | 600VDC | 300VDC |
| Number of contacts | G2, G3, G4; 01 ~ 25 | G2, G3, G4; 01 ~ 21 | G2, G3, G4; 01 ~ 25 | G2, G3, G4; 01 ~ 21 |
| Operating temperature range (Air) | -40°C to 60°C | |||
| Operating temperature range (Water) | -4°C to 60°C | |||