Amphenol LTW D-Sub Standard Connectors

Amphenol LTW D-Sub Standard Connectors are metal connectors that are compliant with protection class IP68 unmated for receptacles and IP67 mated for cables. These connectors offer 9, 15, 25, 37, and 50 contacts and have a rated current of 5A. These are available in screw thread and automated latch mating styles. This product has a UL-recognized nylon 9T or PBT connector body. D-Sub standard connectors have a standard cable length of 1m to 99m and an operating temperature range from -40°C to +105°C. Typical applications include industrial, medical, and military markets.

Features

  • Available in screw thread or automated latch mating style
  • Compliant to IP68 and IP67 waterproof rating
  • Consists of field installable, receptacles, and overmolded with cable
  • Standard cable length is 1m to 99m

Applications

  • Computers
  • Industrial
  • Medical
  • Military markets

Technical Specifications

Parameters Values
Rated current 5A
Operating temperature range -40°C to +105°C
Contact resistance ≤20mΩ
Insulation resistance ≥500MΩ at 500V DC
Breakdown voltage for 1 minute ≥500V AC