Amphenol LTW Ceres Connectors
Amphenol LTW Ceres Series Connectors are designed for harsh environments with IP66, IP67, and IP68 waterproof sealing. These devices are available in both plastic and metal shells. The Ceres connectors support a range of power and data applications and offer various mating styles, including 2 or 3-point lock bayonet, screw thread, and push-lock. Assembly options include solder, screw-in, PCB 180°, PCB 90°, and crimp, making them versatile for different installations. These components are UV resistant and meet flammability standards with a UL 94V-0 rating. The Ceres series connectors are ideal for marine electronics, industrial automation, outdoor broadband access, LED lighting, and heavy equipment.
Features
- 2 or 3-point lock bayonet, screw thread, push-lock mating styles
- IP66, IP67, and IP68 waterproof rating
- Metal or plastic shell material options
- Power, data, signal, hybrid configuration types
- Solder, screw-in, PCB 180°, PCB 90°, crimp assembly options
- UL 94V-0 flammability rating
- UV resistant
Applications
- Automated meter reading
- Automotive diagnostics
- Commercial military
- Heavy equipment
- Hybrid electric vehicles
- Industrial automation
- LED
- Lifts and materials handling
- Medical
- Mobile devices
- Railway mass transit
- Remote video response center
- Rugged IT
- Test equipment
- Transportation
- UAV
Technical Specifications
| Parameters | Values |
|---|---|
| Number of contacts | 2 to 31 |
| Operating voltage range | 200V to 600V |
| Applicable wire range | 26AWG to 14AWG |
| Durability | 2000 mating cycles |
| Salt spray | 500h |