Amphenol LTD Stingray 7 Body-Worn Magnetic Connectors

Amphenol LTD Stingray 7 Body-Worn Magnetic Connectors feature easy termination using IDC terminals and non-keyed rotatable mating. The Stingray 7 body-worn magnetic connectors come with a MOLLE loop attachment option. These Stingray 7 magnetic connectors offer voltage rating range from 8V to 36V and a current rating of 5A. Stingray 7 body-worn connectors can operate within a temperature range from -55°C to +85°C. Typical applications include communication, industrial, medical devices, military, defense equipment, sports, and fitness technology.

Features

  • Available in modular mounting attachment system
  • Available in MOLLE loop attachment option
  • Come with self-aligned magnetic mating
  • For EMI shielding offer metal housings
  • Gets quickly disconnected in most angles of separation
  • IP68 sealing 
  • Offer non-keyed rotatable mating
  • Support easy termination using IDC terminals

Applications

  • Communication
  • Industrial
  • Medical devices
  • Military and defense equipment
  • Sports and fitness technology

Technical Specifications

Parameters Values
Voltage rating range 8V to 36V
Current rating 5A
Insulation resistance 100MΩ at 100V DC
Contact resistance <20mΩ
Operating temperature range -55°C to +85°C
Mating durability >5000

Video

This TTI Tech Specs video for Amphenol LTD Stingray 7 Body-Worn Magnetic Connectors features easy termination using IDC terminals and non-keyed rotatable mating. The Stingray 7 body-worn magnetic connectors come with a MOLLE loop attachment option.

See video transcript below

Video Transcript

If you ever use body-worn threaded connectors while you’re loaded down with other gear then you’ll probably want to make sure there are no kids around or they might learn some new words as you struggle with the connectors.  Amphenol LTD's Stingray 7 Body-Worn Magnetic Connectors are easy-to-use first-mate, last-break connectors rated for over 5,000 mating cycles. The compact, low profile, EMI shielded metal housing withstands the wet, sandy, and chemical environments our first responders and military personnel are exposed to. Meeting DEF-STAN 23-012, a self aligned magnetic, non keyed, and rotatable coupling system allows quick connect and disconnect in most angles of separation. A modular mounting attachment system makes these connectors adaptable for communication, industrial, medical, military and defense, and sports and fitness applications. With a voltage range of 8V to 36V, the IDC terminals are rated up to 5A for fast battery charging and support USB 2.0 data transmission with a 90Ω USB data pair.

View more Amphenol resources