Amphenol Commercial NDM Series ix Industrial Magnetics Connectors

Amphenol Commercial NDM Series ix Industrial Magnetics Connectors offer CAT6A performance for up to 10Gb/s ethernet communication, support PoE++ up to 90W as defined by IEEE 802.3bt, and a shield for excellent EMC immunity. This magnetic connector consists of field-terminable IDC plugs with solder options for the ease of custom cabling or repair in the field with IDC. The insulator in these connectors is made up of high-temperature thermoplastic material that complies with UL 94V-0. The ix Industrial magnetics connector can operate under the temperature range of -40°C to +85°C with a maximum voltage rating of 60VDC. The field terminable IDC plugs in magnetics connectors provide installation flexibility along with solder options. Amphenol ix Industrial magnetics connectors with a maximum durability of 5000 mating cycles are applicable in traffic control monitoring systems, mobile communications systems, healthcare equipment, and building automation.

Features

  • 2-point metal latching
  • 360° shielding through mated pair
  • 10-position connector with CAT6A 10GBASE-T performance and PoE++ capability
  • 5000 mating cycles
  • Cable termination
  • Field terminable IDC plugs with solder options
  • Keyed Housings

Applications

  • Building automation
  • Healthcare/medical equipment
  • Internet of Things (IoT)
  • Machine to Machine (M2M)
  • Mobile communication systems
  • Robotics
  • Sensors, actuators, and network nodes
  • Test equipment
  • Transportation
  • Traffic control monitoring systems

Technical Specifications

Parameter Value
Current rating  960mA at 40°C
Dielectric withstanding voltage 1000VDC, 60Hz, 1 min for contact to contact
1500VAC, 60Hz, 1 min for contact to shield
Maximum Initial contact resistance 30mΩ
Minimum insulation resistance 500MΩ at 500VDC
Maximum voltage rating 60VDC 
Operating temperature range -40°C to +85°C