Amphenol Industrial Wind-Lok Power Connectors

Amphenol Industrial Wind-Lok Power Connectors feature RADSOK technology that delivers high power from source to load. The Wind-Lok power connectors have a twisted grid configuration that allows 50% more current to pass through the same size pin while providing increased reliability, ampacity, and cycle durability. These connectors have a current rating of 800A and an operating temperature range from -40ºC to +125ºC that allow very low milli-volt drop and minimized temperature rise when transmitting high currents. The 18mm Wind-Lok power connectors are perfectly suited for high-amperage applications such as electrical generators, fuel cells, load banks, energy storage, and charging systems.

Features

  • Audible, tactile, and visual indication of full coupling
  • Better conductivity wherever needed
  • Bimetallic option for aluminum wire
  • Easily adaptable
  • Quick positive coupling
  • RoHS compliant
  • Silver plated contacts
  • Very low milli-volt drop and minimized temperature rise when transmitting high current
  • Vibration resistant

Applications

  • Charging systems
  • Electrical generators
  • Energy storage
  • Fuel cells
  • Load banks

Technical Specifications

Parameters Values
Current 800A
Durability 2000 mating cycles
Voltage 2500VDC
Operating temperature range -40ºC to +125ºC