Amphenol Industrial UQD and UQDB Liquid Cooling Quick Connectors

Amphenol Industrial Universal Quick Disconnect (UQD) and Universal Quick Disconnect Blind-Mate (UQDB) Liquid Cooling Quick Connectors feature aerospace-grade sealing, bidirectional dry-break valves, and fast plug-in installation. These connectors deliver an efficient blind-mate design, a self-alignment feature with advanced blind-mate technology, and high-performance sealing materials to ensure reliability and durability. The UQD and UQDB connectors deliver long-term durability, 0.6MPa maximum working pressure, and an operating temperature range from -40°C to +105°C. Typical applications include charging equipment, energy storage systems, defense equipment, and power equipment.

Features

  • Aerospace-grade sealing for safety and reliability
  • Blind-mate and quick-connect options
  • Compact and configurable
  • Flat-button latch socket design
  • Low flow resistance
  • Multiple termination

Applications

  • Charging equipment
  • Data center liquid cooling systems
  • Energy storage systems
  • Field maintenance applications requiring quick disconnects
  • Defense equipment cooling systems
  • Power equipment and power electronics

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +105°C
Minimum Safe Pressure 1MPa
Maximum Working Pressure 0.6MPa
Maximum Mating Force UQD: 137N and UQDB: 68N