Amphenol Industrial Products Group introduces a connection system family with 1.5 mm socket contacts featuring Amphenol’s exclusive RADSOK® contact system. The new Tru-Loc connector series is designed to perform in demanding environments, such as under valve covers on diesel engines and in high vibration sensor applications.
Tru-Loc features a molded thermoplastic main plug body with secondary latch and a fluoroelastomer main joint seal that is resistant to many fluids, including diesel fuel. The Tru-Loc series includes 2-way, 4-way, and 6-way inline plugs and receptacles. Amphenol's engineering team can also design this series to mate to a device, sensor, fuel injector, splitter, pass through connector, and more.
Special backshells can be designed for the 6-way series, and we can meet 150°C temperatures upon request.
These connection systems are RoHS compliant and seal to IP67 when mated. They are rated for high vibrations at 32 Grms.