Amphenol Industrial RADLOK Heavy Duty Power Connectors
Amphenol Industrial RADLOK Heavy Duty Power Connectors allow for fast and secure connections for power distribution and storage systems due to its special locking system. The connectors are reliable, easy-to-install, robust, and cost-effective solutions. These connectors are available in six different sizes, with a current rating of up to 500A and a voltage rating of 1000V. RADLOK connectors find use in data centers and e-mobility applications. The connectors are available in orange, red, and black colors as discrete connectors or as molded cable assemblies.
Features
- Available in multiple multiple pin sizes
- Available in red, black, and orange colors
- Easy to install, allows for tool-free mechanical locking
- Quick connect and single finger press to release lock function
- RoHS complaint
- UL94V-0 flammability rating
Applications
- Data centers
- E-mobility
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 70A to 500A |
| Operating voltage | 1000VDC |
| Operating temperature range | -40°C to +125°C |
| Pin size | 3.6mm, 5.7mm, 8mm, 10mm, 12mm, & 14mm |