Amphenol Industrial GTC-E Series Reverse Bayonet Coupling Connectors
Amphenol Industrial GTC-E Series Reverse Bayonet Coupling Connectors are designed for the rigorous demands of commercial and industrial environments. The GTC-E connectors use a UL94-V0 hard plastic insert and removable contact. This structure highly simplifies the installation process and saves labor time. This also makes field installation and maintenance easier. These connectors feature high shock and vibration capabilities, 1/3 turn reverse bayonet, and quick positive coupling. The GTC-E connectors are compatible with the Amphenol GT Series and find utility in various applications. The GTC-E connectors operate at a temperature range from -40°C to 125°C. The GTC-E reverse bayonet coupling connectors are used in rail mass transit, heavy equipment, automation, instrumentation, and robotics.
Features
- 1/3 turn robust reverse bayonet coupling mechanism
- Audible and tactile indication of full coupling
- Available in RADSOK socket contacts
- Compliant with RoHS
- Construction materials include aluminum shell and copper alloy contacts
- Crimp termination
- Ideal for environments requiring high shock and vibration capabilities
- Insulators crafted from fire-resistant UL94-V0 hard plastic material and removable contacts
- Rugged construction guarantees durability and reliability
- The bayonet coupling mechanism ensures quick and positive coupling
Applications
- Factory automation
- Heavy equipment
- Instrumentation
- Machine tools
- Rail and mass transit
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 150A |
| Mating cycles | 500 |
| Operating voltage | 500VAC |
| Operating temperature range | -40°C to 125°C |
GTC-E Series Reverse Bayonet Coupling Connectors Mechanical Drawing
Wall Mounting Receptacle (Dimensions in Inches)
Straight Plug (Dimensions in Inches)