Amphenol Industrial Floating Mate Connectors

Amphenol Industrial Floating Mate Connectors are a high-reliability power and signal interconnect solution designed for blind mating, where misalignment is common. These connector features include RADSOK technology, floating mount capability, and integral guide pins that support high current delivery, simplify blind mating, and reduce mechanical stress during installation. The Floating Mate connectors have an operating temperature range from -40°C to +125°C and a maximum voltage rating of 1500VDC. These components have a maximum current rating of 120A and a durability of 100 mating cycles. Typical applications include ESS battery racks and battery drawers, removable energy modules in cabinet-style architectures.

Features

  • Ease of Installation
  • Finger-proof interface
  • Guided blind mating
  • High-current capacity
  • Safety and reliability
  • Stress reduction

Applications

  • Battery drawer
  • DC interfaces in power shelves
  • Electrified platforms
  • ESS battery racks
  • Removable energy modules

Technical Specifications

Parameters Values
Operation Temperature Range -40°C  to +125°C 
Maximum Current Rating 120A
Maximum Voltage Rating 1500VDC
Durability 100 cycles
Maximum Cable Specs  22AWG