Amphenol Industrial ePower Connectors use patented RADSOK technology to deliver higher amperage, lower temperature rise, reduced resistance, and easier mating. These connectors feature a 40% smaller footprint than three EMI shielding cable glands and enable easier termination of shielded cables through a washer that secures the shield to the shell’s inner surface. The ePower connectors operate within a temperature range from -40°C to +125°C, with a maximum operating voltage of 1000Vac/dc and a current rating from 200A to 700A. Typical applications include power converters, hybrid electric vehicles, heavy equipment electrification, and two or three phase motors.
Amphenol Industrial ePower Connector Accessories
Features
- Compatible with crimp, lug, or busbar terminations
- Constructed with a durable aluminum shell
- Currect rating: 200A to 700A
- Excellent vibration resistance
- Includes two HVIL circuits
- Integrated EMI shielding
- IP2X protects both pin and socket
- IP67-rated environmental sealing
- Offers two or three circuit power
- Operating temperature range: -40°C to +125°C
- Right angle overmolded options available
- Strain relief for jacketed cable incorporated into shell
- Utilizes RADSOK technology
- Voltage range from 500Vdc to 1000Vdc
Applications
- Heavy equipment electrification
- Hybrid electric vehicles
- Power converters
- Starter generators
- Two and three phase motors