Amphenol Industrial ePower-Lite Mini X Connectors

Amphenol Industrial ePower-Lite Mini X Connectors are compact, high-voltage interconnect solutions engineered for space-constrained electrification applications. These 2-pole connectors can handle up to 1000Vdc and 35A, ensuring safe and reliable performance with protection against dust and water (IP67), optional High Voltage Interlock Loop (HVIL) and Electromagnetic Interference (EMI) shielding, and secondary locking for enhanced safety. The ePower-Lite Mini X connectors are designed for EVs, HEVs, FCVs, DC/DC converters, high-voltage heaters, climate compressors, and industrial systems.

Features

  • Available in 2-pole configuration
  • Compact and lightweight connector design
  • Designed for reliable high-voltage power transfer
  • High durability for demanding environments
  • IP67-rated environmental sealing
  • Optional EMI shielding for reduced interference
  • Optional High Voltage Interlock Loop (HVIL)
  • RoHS compliant 
  • Secondary locking ensures secure mating
  • Touch-safe construction for enhanced protection
  • UL94 V-0 rated

Applications

  • Commercial electric vehicles
  • DC/DC converters
  • Electric climate compressors
  • Electric vehicles
  • Energy storage systems 
  • Fuel cell electric vehicles 
  • High-voltage battery systems
  • High-voltage heaters
  • Hybrid electric vehicles
  • Industrial electrification equipment
  • Off-highway electric vehicles
  • Power distribution units 

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
Operating Voltage 1000Vdc
Minimum Durability 100 mating cycles
Current Rating Up to 35A
Number of Contacts 2