Amphenol Industrial ePower Energy Storage Connectors

Amphenol Industrial ePower Energy Storage Connectors offer continuous current ratings ranging from 200A to 700A, making them ideal for electrification programs in hybrid vehicles and drive systems. These devices are compact, lightweight, and designed for high-voltage, high-amperage applications, featuring RADSOK technology for enhanced performance, including lower contact resistance, reduced T-rise, and easy mating. The ePower series provides a 40% smaller footprint by reducing the need for cable glands in traditional 3-phase motor assemblies. These connectors come in two and three-pin configurations with an operating voltage rating from 500V to 1000V. The ePower energy storage connectors operate between -40°C to +125°C temperature range and are suitable for power converters, hybrid electric vehicles, heavy equipment electrification, and starter generators.

Features

  • 11.1mm RADSOK technology
  • Aluminum shell
  • Copper contacts
  • Crimp, lug, or busbar termination
  • High vibration resistance
  • IP2X on pin and socket
  • IP67 protection class
  • Integrated EMI shielding
  • Low contact resistance
  • Multiple wire size capability
  • Plastic sealing components
  • Push-Pull locking element
  • Right angle over-molded options available
  • RoHS and REACH compliant
  • Silver contact plating
  • Strain relief for jacketed cable incorporated into the shell
  • Touch proof
  • Two HVIL circuits
  • Two or three-circuit power
  • UL94V-0 flammability rating
  • Wide operating temperature range

Applications

  • Heavy equipment electrification
  • Hybrid electric vehicles
  • Power converters
  • Starter generators
  • Two and three-phase motors

Technical Specifications

Parameters Values
Voltage rating range 500V to 1000V
Current rating range 200A to 700A
Contact sizes 8mm, 11.1mm, and 18mm
Durability 20000 cycles
Operating temperature range -40°C to +125°C