Amphenol Industrial Cable Glands

Amphenol Industrial Cable Glands are available with Metric and PG threads. These cable glands are liquid-tight and come in UL94V-2-rated Nylon material or nickel-plated brass materials. The cable glands find applications in a wide range of industries, including manufacturing machinery, measurement and control equipment, and automation and robotics. These glands connect to Amphenol Industrial circular connectors, or can be used on their own to provide an environmentally sealed feed through on any style junction box or panel.

Features

  • Available in metal and nylon material options
  • Can be used as part of a complete connector solution or as its own
  • Easy and time-saving installation
  • Good corrosion resistance
  • Lightweight, durable cable sealing
  • Materials are UL94V-2 approved
  • Metal versions made of brass with nickel plating
  • PG entry threads range from PG7 through PG48

Applications

  • Automation and robotics
  • Manufacturing machinery
  • Measurement and control equipment