Amphenol Sine Systems ATHD Heavy Duty Power Connectors

Amphenol Sine Systems ATHD Series Heavy Duty Power Connectors deliver a robust, environmentally sealed power connection system for harsh environments. These connectors are engineered with precision-machined contacts and offer a maximum current rating of 100A. The ATHD series power connectors feature an integral latch and an audible/tactile 'click' confirmation and operate within a temperature range from -40°C to +125°C. These connectors are available in versatile configurations in-line (wire-to-wire), BoardLoc, PanelMate, and StructurePlus and are also available as cable assemblies in a variety of standard lengths like 1m, 2m, 4m, 5m, and 10m. These connectors offer specialized modifications, such as the BMXX BoardLock Receptacle, L009 and L013 PanelMate Receptacles for inside and outside mounting, respectively, the OM StructurePlus Overmold Capable option, and the E003 Endcap. Typical applications include heavy duty machinery, alternative energy, and transportation.

Features

  • Broad temperature range
  • Copper alloy contacts
  • Customized project-specific colors are available
  • Environmental sealing and secure latching
  • Integrated latch prevents inadvertent disconnect
  • Intermatable with industry-standard connectors
  • IP68 and IP69K rated in mated condition
  • Thermoplastic circular housing

Applications

  • Agricultural
  • Alternative energy
  • Defense
  • Diagnostic
  • Heavy-duty 
  • Marine
  • Transportation

Technical Specifications

Parameters Values
Maximum Current Rating 100A
Maximum Voltage Rating
1000V
Operating Temperature Range -40°C to +125°C 
Minimum Insulation Resistance 1000MΩ
Wire Size Range 4AWG to 14AWG