Amphenol Industrial AT Circular Connectors
Amphenol Industrial AT Series Circular Connectors are rugged, environmentally sealed interconnect solutions engineered for reliable performance in harsh environments. These connectors are built with a durable thermoplastic housing and feature a reverse bayonet coupling mechanism that ensures quick, secure mating and easy installation. The AT series circular connectors support 3 to 9 contacts with current ratings up to 13A and operate within a temperature range from -55°C to +125°C. These AT connectors are designed to withstand moisture, dirt, and vibration and provide excellent sealing and secure contact retention. Typical applications include heavy equipment, transportation, and industrial applications.
Features
- Durable thermoplastic housing for rugged applications
- Multiple mounting options, including jam nut and flange
- Reliable contact retention for long-term performance
- Reverse bayonet coupling for quick, secure, vibration-resistant mating
- RoHS-compliant for environmental safety
- Sealed design protects against moisture, dust, and harsh environments
Applications
- Automotive
- Energy
- Heavy equipment
- Industrial controls
- Marine
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage Rating | 1500Vac |
| Current Rating | 13A |
| Operating Temperature Range | -55°C to +125°C |
| Crimp Tensile Strength | 25lbs |
| Number of Contacts | 3, 5, 6 and 9 |