Amphenol Industrial APC Connectors

Amphenol Industrial APC Connectors are designed with a robust plastic shell with triple-start ACME threads and a 2-way bayonet for fast coupling, enabling quick connection and secure self-locking. These connectors are available in three variants and offer dependable operation in rugged environments, with UL94 V-0 flammability and IP67-rated protection. The Amphenol Plastic Connector (APC) operates within a temperature range from -40°C to +105°C, with a minimum insulation resistance of 500MΩ, and a durability of 500 cycles. Typical applications include industrial machinery, factory automation, HVAC, agricultural machinery, and communication equipment.  

Features

  • 2-way bayonet for quick coupling
  • Available in Standard, Mini, and Power series
  • Crimp-type contact termination
  • IP67 waterproof rating
  • Plastic shell construction
  • Power, signal, and hybrid contact arrangements
  • RoHS compliant
  • Stamped and formed contacts
  • Triple-start ACME thread
  • UL94 V-0 flame-retardant material with F1 UV resistance
  • Waterproof and self-locking mechanism

Applications

  • Agricultural machinery
  • Commercial and building equipment
  • Communication equipment
  • Factory automation
  • HVAC
  • Industrial machinery
  • Lighting and signage 
  • Material handling equipment
  • Medical instrumentation and equipment
  • Rail and transit vehicles/systems

Technical Specifications

Parameters Values 
Current Rating 7.5A to 70A
Voltage Rating Standard 600V
Mini 250Vac
Power 1000V
Minimum Insulation Resistance 500MΩ 
Durability 500 cycles 
Operating Temperature Range -40°C to +105°C