Amphenol Industrial Amphe-PV H4 Plus Cable Connectors

Amphenol Industrial Amphe-PV H4 Plus Cable Connectors are solar connectors designed for photovoltaic systems that feature dual certification up to 1500Vdc and low-resistance RADSOK contact technology. These connectors support wire sizes from 14AWG (2.5mm²) to 8AWG (10mm²) and include an IP68-rated sealed design for outdoor use in harsh environments. The Amphe-PV H4 Plus connectors incorporate a ratcheting back nut with anti-backspin function and enhanced sealing grommet to improve connection reliability and leakage protection. These solar connectors operate within a temperature range from -40°C to +85°C and comply with UL 6703 and IEC 62852 standards. The design supports multiple contact types and cable diameters and finds applications in energy storage systems and photovoltaic solar systems.

Features

  • Anti-backspin ratcheting gland nut
  • Dual-certified to UL 6703 & IEC 62852
  • IP68 sealing (mated condition)
  • Low contact resistance
  • RoHS and REACH compliant
  • Supports multiple contact types
  • UV-resistant
  • Wide cable compatibility

Applications

  • Energy storage systems
  • Hybrid energy systems
  • Photovoltaic solar systems

Technical Specifications

Parameters Values
Current Rating Range 15A to 65A (depending on wire sizes)
Durability 100 mating cycles
Flammability Rating UL94 V-0
Operating Temperature Range -40°C to +85°C
Typical Contact Resistance ~0.20mΩ
Voltage Rating 1500Vdc
Wire Size Range 14AWG (2.5mm²) to 8AWG (10mm²)