Amphenol Industrial MVC Heavy Duty Power Connectors

Amphenol Industrial MVC Heavy Duty Power Connectors feature Rapid-Couple and RADSOK technology for better reliability and safety. These connectors have higher amperage, lower T-rise, less resistance, and reduced mating forces. The connectors are easy to mate and unmate, and provides positive mating. These connectors come with secure fitting covers that repel water and soil, keeping the contacts uncontaminated.

Features

  • Fire retardant insulators and weatherproof covers
  • Housing made with Cast aluminum, other materials available
  • Industry-wide compatibility
  • Medially-located grounded surface running through mounting plate
  • No external threads due to bolt-on strain relief backend
  • One person operating without the need of expensive tools or closing mechanisms
  • Patented RADSOK contact technology reduces mating forces and increases current range
  • Rapid-Couple allows for faster mating
  • Replaceable parts, cheaper and less downtime to repair
  • Self-aligning housings
  • Up to 600A

Applications

  • Oil and gas