Amphenol SV Microwave High Speed RF Solderless Connectors
Amphenol SV Microwave High-Speed Solderless PCB Connectors offer precision compression-mount solutions, perfect for high-frequency PCB applications. Their solderless design allows for quick and easy installation without the risk of damaging the board. These connectors are available in a variety of high-frequency configurations, including SMA, 2.92mm, 2.4mm, 1.85mm, SMP, and SMPM series. They are ideal for RF test and measurement systems, high-speed digital testing, and microwave communications equipment.
Features
- Available in SMA, 2.92mm, 2.4mm, and 1.85mm
- Customized PCB footprint design
- Easy and quick installation with solderless compression mount
- Minimal reflections
- Reusable, durable, and rugged
- Solderless compression mount
Applications
- 5G wireless test applications
- High speed digital component test
- Rapid prototyping
- RF test and measurement boards
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric withstanding voltage | 325-1000VRMS |
| Impedance | 50Ω |
| Maximum durability | 500 mating cycles |
| Operating temperature range | -65°C to +165°C |