Amphenol FCI (ACS) FlexLock FPC-to-Board/Wire Connectors

Amphenol Communication Solutions FlexLock FPC-to-Board/Wire Connectors are designed to address the increasing demands of the automotive market. These compact USCAR-T2V2 compatible connectors have a nominal current carrying capacity of 3A per contact to support higher power applications.

The FlexLock 2.54mm pitch connectors are available in 10 to 30 positions in double rows with vertical and horizontal TH configurations. The FlexLock 3.20mm pitch connectors are available in 10 to 26 positions in double rows with horizontal TH configuration. These connectors operate at 48V AC/DC and -40°C to +105°C temperature range. Typical applications include micro-control units, onboard charges, and robotics.

Features

  • 3.20mm pitch is designed to handle double rows with 10 to 26 positions in horizontal TH configurations
  • Compact design aligns with USCAR-T2V2 and LV-214 S3 specifications.
  • Connector contact made of Copper alloy
  • Connector Position Assurance (CPA) ensures dependable connections
  • Durability of up to 30 cycles
  • Each contact handles a 2A nominal current for higher power needs
  • Options for the 2.54mm pitch encompass 10 to 30 positions in a double row, accommodating both vertical and horizontal TH configurations
  • Re-flow tin plating minimizes the mating force
  • Supports 10 to 30 positions
  • Terminal Position Assurance (TPA) makes certain that the terminal is inserted and retained properly
  • UL E66906 certified

Applications

  • Automotive
    • Battery Management System (BMS)
    • Micro Control Unit (MCU)
    • On Board Charge (OBC)
  • Industrial and Instrumentation
    • Robotics

Technical Specifications

Parameters Values
2.54mm 3.20mm
Contact positions 10-30 10-26
Voltage rating 48V 48V
Dielectric withstand voltage  500V AC  500V AC
Current Rating 3A 3A
Minimum insulation resistance 100MΩ 100MΩ
Maximum contact resistance 25mΩ 25mΩ