Amphenol FCI (ACS) USB 2.0 Connectors

Amphenol FCI USB 2.0 Connectors delivers data rates up to 480 Mb/s. These connectors accommodates both Type A (host) and Type B (peripheral) receptacles and feature thermoplastic housings rated for elevated temperatures. The design offers high-speed signal stability for consistent data transmission. These devices comply with USB 2.0 specifications, support current ratings between 2.5A and 3.0A, and maintain durability for up to 12,000 mating cycles. The USB 2.0 Connectors suits use in consumer electronics, datacom equipment, automotive multimedia, and industrial automation.

Features

  • Halogen-free
  • High durability
  • High signal integrity
  • Hot-plugging capability
  • Lead-free
  • Minimal user waiting time
  • Robust design
  • RoHS compliant
  • SMT and through-hole versions available

Applications

  • Computers and laptops
  • External drive units
  • External storage systems
  • Instrumentation
  • Keyboards
  • Modems 
  • Monitors
  • Point-of-sale equipment
  • Printers
  • Servers
  • Supercomputers

Technical Specifications

Parameters Values
Current Rating Range 2.5A to 3A
Data Rate 480 Mb/s
Durability  12,000 cycles
Maximum Initial Contact Resistance 30mΩ
Dielectric Withstanding Voltage 750VAC
Operating Temperature Range -55°C to +85°C