Amphenol FCI (ACS) SAS/PCIe 3.0 Connectors
Amphenol FCI SAS/PCIe 5.0 (U.2 and U.3) Connectors are available in speeds of 32GT/s (PCIe lanes) and 24Gb/s (SAS lanes). The connectors feature 68 positions and allow implementation of high-speed serial attached SCSI (SAS) interfaces for Hard Disk Drive (HDD). These connectors support up to 4 parts PCIe-based devices to improve performance and faster file transfers. The connectors are durable for up to 500 mating cycles and have a maximum mating force and minimum unmating force of 59N and 12N.
Features
- Additional mechanical strength after soldering with stamped clips
- Backwards compatible with 6Gb/s SAS, SATA and 3Gb/s SFF8482 connectors
- Connector mismatch reduced with guideposts
- Flexible in component selection as the receptacles are intermateable with unshielded dual port SFF8680 (SAS 3.0) connectors
- Improved performance and faster file transfer with up to 4 ports PCI-based devices
- Staggered contact lengths for sequential contact mating for hot plugging
- Supports both SATA and SAS drivers
Applications
- External storage system
- HDD
- HDD carrier
- Interposer card
- Processor and storage blade
- Server
- Storage server
Technical Specifications
| Parameters | Values |
|---|---|
| Durability | 500 mating cycles |
| Minimum insulation resistance | 1000MΩ |
| Maximum mating force | 59N |
| Minimum mating force | 12N |
| Maximum contact resistance | 30mΩ per contact |
| Minimum current rating | 1.5A per contact |