Amphenol FCI (ACS) SD Memory Card Connectors
Amphenol FCi SD Memory Card Connectors offer a push-push locking mechanism and improved durability of 12,000 cycles. These RoHS-compliant connectors come with a write protection switch and EMI shielding. The SD memory cards are constructed with copper alloy contacts featuring gold plating over nickel and matte tin solder tails, along with stainless steel shielding and high-temperature plastics. These connectors operate within a temperature range from -40°C to +105°C and provide an electrical withstanding voltage of 500Vac. Typical applications include audio, visual, industrial, and instrumentation markets and navigation/GPS systems.
Features
- Copyright protection and a write protection switch
- Equipped with EMI shielding
- Push-push locking system with a lifespan of 12,000 cycles
- RoHS-compliant and lead-free
- Shock-proof and vibration-resistant
Applications
- Audio, visual, and document devices for the CMD market
- High-performance consumer products
- Industrial and instrumentation market
- Navigation systems and GPS
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +105°C |
| Initial Insulation Resistance | 1000mΩ |
| Maximum Initial Contact Resistance | 100mΩ |
| Electrical Withstanding Voltage | 500Vac |
| Maximum Insertion Force | 12N |