Amphenol FCI (ACS) SAS PCIe 4.0 U.2 and U.3 Connectors

Amphenol FCi SAS PCIe 4.0 U.2 and U.3 Connectors are designed to meet the high-speed demands of next-generation servers, offering speeds of 16GT/s for PCIe lanes and 24Gb/s for SAS lanes. These connectors feature a 68-position receptacle and header, ensuring compatibility with high-speed Serial Attached SCSI (SAS) hard disk drives and PCIe devices. The SAS PCIe 4.0 U.2 and U.3 connectors are constructed from halogen-free high-temperature thermoplastic and withstand diverse conditions and provide a durability of 500 mating cycles. These connectors offer a minimum current rating of 1.5A per contact and are ideal for various applications, including servers, storage systems, and external storage solutions.

Features

  • 68-position receptacle and header design
  • Backward compatible with previous SAS standards
  • Compatible with SAS lanes at 24Gb/s
  • Halogen-free high-temperature thermoplastic construction
  • Improved performance and faster file transfer
  • Molded guideposts provide self-alignment during mating
  • Staggered contact lengths allow sequential contact mating for hot plugging
  • Stamped clips provide additional mechanical strength
  • Supports PCIe 4.0 with speeds up to 16GT/s

Applications

  • External storage system
  • HDD
  • HDD carrier
  • Interposer card
  • Mezzanine card
  • Processor and storage blade
  • Server
  • Storage server

Technical Specifications

Parameters Values
Minimum Insulation Resistance 1000MΩ
Maximum Contact Resistance 30mΩ
Minimum Current Rating 1.5A
Durability 500 mating cycles
Maximum Mating Force 59N
Minimum Unmating Force 6N