Amphenol FCI (ACS) RotaSense Temperature Sensor Connector

Amphenol FCI RotaSense 2 Position Temperature Sensor Connector is a 2-piece, cost-effective temperature sensor that can accurately measure ambient temperature. The connector is designed for closed-loop temperature control and can optimize fan speed to ensure precise control of the operating temperature. The connector features a hold-down mechanism for extra board retention and a dual beam contact system for a reliable connection. RotaSense temperature sensor connector finds use in automotive and industrial applications.

Features

  • Accurate ambient temperature measurement with NPN silicon transistor
  • Contacts are protected by housing to prevent pin damage during mating
  • Extra board retention with hold down feature
  • Guiding and polarizing feature to prevent pin damage during mating
  • Reliable connection with dual beam contact system
  • SMD board connector that can withstand high reflow temperature
  • Tilt function with locking feature at 0°, 45° and 90° angles for height reduction
  •  

Applications

  • Automotive
  • Industrial
  • IT Datacom

Technical Specifications

Parameters Values
Operating temperature range -65°C to +105°C
Dielectric withstanding voltage 1000VAC for 60s
Durability 20 mating cycles
Reflow temperature 260°C for 10s