Amphenol FCI (ACS) RotaConnect Rotatable Connectors
Amphenol FCI RotaConnect Rotatable Board-to-Board Connectors feature a hermaphroditic mates-to-itself design and have a locating peg option. The RotaConnect BTB connectors support angled, coplanar, and perpendicular connections in various mating and unmating directions. The connectors are available in a 2, 4, or 6-position hermaphroditic connector. These connectors offer an operating temperature range from -40°C to +125°C, a current rating of up to 5A, and an operating voltage of 125V. Some of the applications include control boards, sensors, automotive lighting, and actuators.
Features
- Available in 2, 4, and 6 positions
- Features a hermaphroditic mates-to-itself design
- Have a reliable dual-beam contact
- Header contact has a coined hole, the center of the hole is the rotation point
- Housing protects the pins
- Locating peg options and hold-down options are available
- Mates below any angle +90° and -60°
Applications
- Automotive lighting
- Channel lettering
- Control boards
- Lighting luminaries
- Rigid LED strips
- Sensors and actuators
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +125°C |
| Current Rating | up to 5A |
| Operating Voltage | 125V |
| Durability | ≤20 mating cycles |