Amphenol FCI Quickie IDC Connector Systems
Amphenol FCi Quickie Connector Systems are highly durable and cost-effective connectors with specialized polarization, plating, and structure features. The low-profile headers are available in shrouded versions, with and without eject latches. The headers allow for reduced assembly time with their pre-loaded adjustable bridge-type cover and protect the contacts while ensuring a reliable termination. Quickie connector systems find applications in servers, communication equipment, and electronic control systems.
Features
- Cost-effective and delivers excellent performance
- Designed in accordance with DIN 41651, HE10, and BT D2632
- Four-walled shrouded headers prevent misalignment and protect pins in unmated condition
- Low profile headers with a side window that enables unique locking through a latching strain relief
Applications
- Communication equipment
- Electronic control systems
- Industrial automation
- Instrumentation
- Medical
- Servers
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 1 x 105MΩ |
| Continuous current rating | 3A |
| Minimum dielectric withstanding voltage | 750VAC 500VRMS |
| Operating temperature range | -65°C to +105°C -65°C to +125°C |