Amphenol FCI (ACS) PwrBlade Cable Assemblies and Connectors
Amphenol FCI PwrBlade Cable Assemblies and Connectors are engineered to mate with PwrBlade right-angle or vertical board-mounted headers. The cable assemblies and connectors are available in various configurations, including squeeze-to-release versions for applications requiring active latching and panel-mount configurations for modular power distribution systems.
Features
- Available in multiple wire sizes
- Customizable number and placement of power and signal contacts
- Front I/O applications with right angle board connector
- Power contact spacing options available
- Power distribution to mid-board components with vertical board connectors
- Signal contacts for power control and power contacts for signal control
- Squeeze-to release and panel-mount options allow for accommodating various system configurations
Applications
- Communications equipment
- Datacom/Networking
- Enclosures
- Power supplies
- Servers
- Storage
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 20MΩ |
| Withstanding voltage | 1200VRMS |
| Power contact resistance | 2mΩ |
| Current rating | 60A |