Amphenol FCI (ACS) Pwr TwinBlade Cable System

Amphenol FCI Pwr TwinBlade Cable System accommodates high current loads by using contacts rated at up to 100A and integrates sensing contacts that verify proper mating. These devices employ a touch-proof design with an active latch and multiple coding options to ensure consistent and accurate connections. The Pwr TwinBlade cables terminate a range of cable sizes, including 2 x 6mm², 10mm², 16mm², and 25mm², while offering straight and right-angle cable exit options. These components provide a maximum operating voltage of 600V, a short circuit capacity of 3000A for 10ms, and a durability of 50 cycles. The Pwr TwinBlade Cable System is used in data, servers, communications, industrial instrumentation, and controls.

Features

  • High-conductivity copper alloy base material
  • Hot-swap functionality
  • High-temperature nylon housings
  • High voltage contact spacing
  • Integrated latching design
  • Meets safety agency requirements
  • Polarized housing and coding design
  • Recessed touch-proof contacts on both mating halves
  • Straight and right-angle cable exit options

Applications

  • Communications
  • Data storage
  • Industrial controls
  • Industrial equipment
  • Instrumentation
  • Servers
  • Telecom and datacom

Technical Specifications

Parameters Values
Maximum operating voltage 600V
Insulation resistance 1GΩ
Operating temperature range -20°C to +75°C
Insertion force ≤40N
Withdrawal force ≥15N
Durability 50 cycles