Amphenol FCI PCI Express Gen 3 Card Edge Connectors
Amphenol FCi PCI Express Gen 3 Card Edge Connectors are designed for high-performance applications, supporting data rates of up to 8GT/s. These connectors feature a modular design with various pin counts, including 36, 64, 98, 164, and 280 positions. The PCI Express Gen 3 card edge connectors are constructed from high-temperature thermoplastic with gold over nickel contacts and ensure reliable electrical performance with a current rating of 1.1A and a voltage rating of 50Vac. These connectors provide a durability of 50 mating cycles and are typically used for workstations, servers, and desktop PCs.
Features
- Durable with 50 mating cycles.
- Gold over nickel contacts for reliable performance
- Made from high-temperature thermoplastic
- Modular design with various pin counts: 36, 64, 98, 164, and 280 positions
- Provides robust connectivity solutions for demanding environments
Applications
- Desktop PC
- Server
- Workstation
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum Contact Resistance | Initial | 30mΩ |
| Finish | 20mΩ | |
| Voltage Rating | 50Vac | |
| Current Rating | 1.1A | |
| Data Rates | 8GT/s | |
| Maximum Insertion Force | 1.15N | |
| Minimum Contact Retention Force | 0.5Kgf | |