Amphenol FCI (ACS) PCI Express Connectors

Amphenol FCi PCI Express (PCIe) Connectors encompass a modular design and support effective PCIe implementation. These SMT connectors come in multiple mounting styles suitable for different circuits. The PCI Express connectors are offered in vertical SMT, press-fit, and straddle termination options. These connectors offer a minimum current rating of 1.1A, durability of 50 cycles, and a maximum insertion force of 1.15N. Applications include personal computers, workstations, servers, embedded systems, and industrial equipment.

Features

  • Available in multiple termination options
  • Designed for secure board-to-board connections
  • Ensures reliable signal integrity and electrical performance
  • Expanded lead-in window
  • Multiple mounting styles
  • Offered with a variety of contact plating options
  • Provides mechanical stability for robust connections
  • Supports high-speed data transmission

Applications

  • Embedded systems
  • Industrial equipment
  • Personal computers
  • Servers
  • Workstations

Technical Specifications

Parameters Values
Minimum Current Rating 1.1A
Durability 50 mating cycles
Maximum Insertion Force 1.15N
Maximum Contact Resistance 30mΩ
Minimum Withdrawal Force
0.15N