Amphenol FCI (ACS) Minitek127 1.27mm Board-to-Board Connectors
Amphenol FCi Minitek127 1.27mm Board-To-Board (BTB) Modular Connectors feature triple duplex plating versions with customized stacking headers suitable for specific designs. These connectors offer an improved 1.27mm pitch modular system with a standoff design that allows cleaning to eliminate soldering contaminations. The Minitek127 board-to-board connectors can operate within the temperature range from -55°C to +125°C with a maximum rated voltage of 125Vac. These modular connectors provide a durability of 100 cycles and are typically used in industrial robots, smart devices, servers/storage, and medical equipment. applications.
Features
- 0.76µm gold, 0.25µm gold, and gold flash plating versions
- Both top and bottom-entry products are available
- Comprehensive range from 4 to 100 position
- Customized stacking header
- IDC version available
- RoHS compliance and lead-free
- Shrouded housing
- Standoff design
- Surface mount and through hole type
- Tape and reel with a pick-up cap or tube packaging
Applications
- Communications
- Data
- Industrial and instrumentation controls
- Medical
- Measuring equipment
- Storage/servers
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | 1A per contact |
| Minimum Insulation Resistance | 1000MΩ |
| Maximum Rated Voltage | 125VAC |
| Operating Temperature Range | -55°C to +125°C |
| Maximum Mating Force | 2.2N per contact |
| Pitch | 1.27mm |