Amphenol FCI Minitek Multipitch 1.25mm Connectors

Amphenol FCI Minitek Multipitch 1.25mm Connectors feature a compact design suited for miniaturized systems. These connectors support secure mating retention with polarized geometry to prevent mismatching. The Multipitch 1.25mm connectors offer a current rating of 1A and support wire gauges from 28AWG to 26AWG. These devices come with a voltage rating of 50VAC/VDC and an operating temperature range from -40°C to +105°C. Applications include automotive controls, home automation, robotics, PLCs, and power tools.

Features

  • Active latching with optional TPA and CPA
  • Designed for specific current and voltage
  • Durable housing and metal terminals
  • Hold-down features enhance grip
  • Polarized design
  • Positive locking for secure retention
  • Single-row and double-row configurations
  • Supports various wire gauges
  • Tested for multiple mating cycles
  • Wide operating temperature range

Applications

  • Automotive lights
  • Home automation systems
  • Home care devices
  • Infotainment systems
  • Personal care devices
  • PLC systems
  • Power tools
  • Robotics systems
  • Steering controls

Technical Specifications

Parameters Values
Voltage rating 50VAC/VDC
Minimum insulation resistance 100MΩ
Current rating 1A 
Operating temperature range -40°C to +105°C
Maximum contact resistance 40MΩ