Amphenol FCI (ACS) Minitek MicroSpeed 1.00mm Connectors

Amphenol FCI Minitek MicroSpeed 1.00mm Connectors feature a shielded design that enhances electromagnetic compatibility and minimizes interference. These connectors include EMI shielding, dual-beam receptacle contacts, and a blind-mating feature for secure and reliable connections. The Minitek 1.00mm connectors offer a current rating of 1A per contact and a voltage rating of 500VAC. These devices come with a differential impedance of 100Ω and an operating temperature range from -55°C to +125°C. Applications include factory automation, PLCs, servers, storage devices, medical imaging equipment, MCUs, and ADAS applications.

Features

  • Blind-mating design for easy installation.
  • Compact, high-density compatibility.
  • Dual-beam contacts enhance reliability.
  • EMI shielding ensures superior performance.
  • Lead-free and RoHS compliant.
  • Licensed second source to ERNI for compatibility.
  • Offered in multiple configurations.

Applications

  • Advanced Driver Assistance System (ADAS) equipment
  • Computed tomography
  • Factory automation
  • Server/storage systems

Technical Specifications

Parameters Values
Current rating 1A
Differential impedance 100Ω 
Operating temperature range -55°C to +125°C
Single-ended impedance 50Ω 
Durability 500 cycles