Amphenol FCI (ACS) Minitek Headers
Amphenol FCi Minitek Headers for Pin-in-Paste (PiP) processes offer versatile 2.00mm pitch board-to-board and cable/wire-to-board connectivity. The Minitek headers are designed for seamless integration into Surface-Mount Technology (SMT) manufacturing through PiP soldering. This technology enables the placement and soldering of Through-Mount Technology (TMT) components alongside SMT parts in a single reflow process, optimizing assembly efficiency. The unshrouded headers operate within a temperature range from -55°C to +125°C, while the shrouded headers operate within a temperature range from -40°C to +125°C. Typical applications include medical and industrial.
Features
- 38% less board space
- Helps with automatic placement
- Makes the cleaning of the PCB easy
- Offers four smooth mating surfaces
- Withstands the reflow soldering process
Applications
- Industrial and instrumentation
- Medical
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Shrouded headers | Unshrouded headers | |
| Operating temperature range | -40°C to +125°C | -55°C to +125°C |
| Continuous current rating | 2A | 1A |
| Minimum insulation resistance | 1000ΩM | |
| Dielectric withstanding voltage | 650V | |
| Minimum pin retention | 7N | |