Amphenol FCI Minitek Board-In Hand Tools

Amphenol FCI Minitek Board-In 2.00/2.50mm Hand Tools are professionally designed for applications in the prototyping phase or in small production quantities. The hand tool has a mechanism that opens automatically after making the last advance of the ratchet. There are 4 different tools depending on the pitch, wire gauge, and terminal type. These hand tools are dedicated for the Minitek Board-In 2.00/2.50mm Crimp-to-Wire product. 

Features

  • Burnished surface
  • Color: traffic blue (similar RAL 5017)
  • Easy handling
  • Ergonomically formed soft-grips
  • Precisely manufactured profiles
  • Ratchet release
  • RoHS compliant
  • Straight action principle

Applications

  • Automobile industry
  • Manufacturing industry

Technical Specifications

 Part number  Pitch (mm) Length (mm) Width (mm) Depth (mm) Weight (g) Cross-section range Terminal
10161238-001 2.00 195 65 29 300 AWG 22-24-26 Right Angle
10161239-001 2.50 195 65 29 300 AWG 22-24-26 Right Angle
10161238-101 2.00 195 65 29 300 AWG 24-26 Vertical
10161239-101 2.50 195 65 29 300 AWG 22-24-26 Vertical

Product Image Outline

Amphenol FCI Minitek Board-In 2.00mm Hand Tool 10161238-001 Product Image Outline Amphenol FCI Minitek Board-In 2.00mm Hand Tool 10161238-001
Amphenol FCI Minitek Board-In 2.00mm Hand Tool 10161238-101 Product Image Outline Amphenol FCI Minitek Board-In 2.00mm Hand Tool 10161238-101