Amphenol FCI (ACS) Minitek 2mm Pin-in-Paste Headers

Amphenol FCi Minitek 2mm Pin-in-Paste (PiP) Headers offer versatile 2.00mm pitch board-to-board and cable/wire-to-board connectivity. The Minitek headers are designed for seamless integration into Surface-Mount Technology (SMT) manufacturing through PiP soldering. The technology enables the placement and soldering of Through-Mount Technology (TMT) components alongside SMT parts in a single reflow process, optimizing assembly efficiency. The unshrouded headers operate within a temperature range from -55°C to +125°C, while the shrouded headers operate within a temperature range from -40°C to +125°C. Typical applications include medical and industrial. 

Features

  • Designed for surface mount technology processes
  • Enhanced mechanical strength for durability
  • High-temperature thermoplastic construction
  • Optimized pin lengths for effective soldering
  • RoHS compliant for environmental safety
  • Supports peak temperatures of 260°C for 30 seconds

Applications

  • Industrial
  • Instrumentation
  • Medical

Technical Specifications

Parameters Values
Shrouded Headers Unshrouded Headers
Operating Temperature Range -40°C to +125°C -55°C to +125°C
Continuous Current Rating 2A 1A
Minimum Insulation Resistance 1000ΩM
Dielectric Withstanding Voltage 650V
Minimum Pin Retention 7N