Amphenol FCI (ACS) Minitek127 Board-To-Board Modular Connectors

Amphenol Communications Solutions Minitek127 Board-To-Board (BTB) Modular Connectors feature triple duplex plating versions with customized stacking headers suitable for specific designs. These connectors offer an improved 1.27mm pitch modular system with a standoff design that allows cleaning to eliminate soldering contaminations. The Minitek127 board-to-board connectors can operate within the temperature range from -55°C to +125°C with a maximum rated voltage of 125VAC. Amphenol FCI Minitek127 board-to-board modular connectors with the durability of 100 cycles are applicable in industrial robots, smart devices, servers/storage, and medical equipment.

Features

  • 3 plating versions:
    • 0.76µm Gold, 0.25µm Gold, and Gold Flash
  • Both top and bottom-entry products are available
  • Comprehensive range from 4 to 100 position
  • Customized stacking header
  • IDC version available
  • RoHS compliance and Lead-free
  • Shrouded housing
  • Standoff design
  • Surface Mount and Through Hole type
  • Tape and reel with a pick-up cap or tube packaging

Applications

  • Communications
  • Data
  • Industrial and instrumentation controls
  • Medical
  • Measuring equipment
  • Storage/Servers

Technical Specifications

Parameters Values
Maximum current rating 1A per contact
Minimum insulation resistance 1000MΩ
Maximum rated voltage 125VAC
Operating temperature range  -55°C to +125°C
Maximum mating force 2.2N per contact
Minimum un-mating force 0.2N per contact
Pitch 1.27mm