Amphenol FCI (ACS) Millipacs Vertical Receptacles Connectors

Amphenol FCi Millipacs Vertical Receptacle Connectors are a 2.00mm modular board-to-board or cable-to-board interconnection system designed in accordance with IEC 917 and IEC 61076-4-101 and Telcordia GR-1217-CORE standards. These connectors are offered in standard 5 row signal modules and up to a maximum of 125 signal contacts per 50mm. The Millipacs vertical receptacle connectors operate within a temperature range from -55°C to +125°C and offer a maximum contact resistance of 20mΩ. Typical applications include automotive, medical, and industrial.

Features

  • Designed in accordance with IEC 917 and IEC 61076-4-101
  • Hard metric configuration
  • Modular system with 5+2 and 8+2 row high density connectors
  • RoHS-compliant and halogen-free
  • Top and bottom shielding options with long pin connector

Applications

  • Automotive
  • Communications
  • Data
  • Defense
  • Industrial and instrumentation
  • Medical

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Minimum insulation resistance 10,000MΩ
Maximum contact resistance 20mΩ
Operating current at 20°C 1.5A
at 70°C 1A
Test voltage 750Vrms