Amphenol FCI (ACS) Millipacs Power and Hybrid Connectors
Amphenol FCi Millipacs Power and Hybrid Connectors feature a 2.00mm modular board-to-board or cable-to-board interconnection system designed in accordance with IEC 917 and IEC 61076-4-101 in hardmetric configuration. These connectors are available in standard signal modules of types L, M, N, and DE with signal pins and integrated guide pins and power/coax contacts. The Millipacs power and hybrid connectors operate within a temperature range from -55°C to +125°C and offer a current rating of 1.5A. Typical applications include communications, industrial, and instrumentation.
Features
- Copper alloy contact
- Designed in accordance with IEC 917 , IEC 61076-4-101
- Hard Metric (HM) configuration
- Hybrid connector with guide pins, power contacts and signal pins
- Thermoplastic UL94V-0 for standard press-fit
Applications
- Communications
- Base stations
- Hubs
- Routers
- Servers
- Storage units
- Telecom and datacom
- Transmission
- Industrial and instrumentation
- Avionics
- Control units
- Embedded computers
- Medical
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Current rating | 1.5A at 20°C |
| MInimum insulation resistance | 10,000MΩ |
| Voltage rating | 750Vrms |
| Minimum withdrawal force | 0.15N/contact |