Metral Signal Connectors
Amphenol FCi Metral Series Signal Connectors offer the broadest range of backplane connector solutions, which includes right angle and vertical for both header and receptacle series. These connectors offer various pin lengths that enable first-mate and last-break capability. The Metral series signal connectors feature a high contact density of 250 contacts per 100mm connector length and a current rating of 1A. These connectors come with an operating temperature range from -55°C to +125°C and a minimum insulation resistance of 5000MΩ. Applications include data management systems, industrial and instrumentation equipment, medical systems, and telecom systems.
Features
- Customizable connector sizes
- Dual beam contact design
- Flexible modular length
- High electrical reliability
- High signal density
- Locating pegs for PCB positioning
- Modular and scalable design
- Multiple termination options
- Sequential connection capability
- Stackable with high-speed range
Applications
- Data management systems
- Industrial and instrumentation equipment
- Medical systems
- Telecom systems
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 1A |
| Withstanding Voltage | 100Vrms |
| Operating Temperature Range | -55°C to +125°C |
| Number of Contacts | 250/100mm |
| Minimum Insulation Resistance | 5000MΩ |