Amphenol FCI (ACS) Metral Power and Coax Connectors
Amphenol FCi Metral Power and Coax Connectors are modular and stackable with Metral signal modules and are compliant with IEC 61076-4-104 and Telcordia GR-1217-CORE standards. These connectors feature blade contacts and come in vertical headers/right-angle receptacles and right-angle headers/vertical receptacles. The Metral power and coax connectors support power solutions ranging from 3A to 40A per pin and are available in 4 and 5 row configurations. Typical applications include data, industrial, instrumentation, and telecom.
Features
- Available in press-fit, solder-to-board, and pin-in-paste termination styles
- Dual-beam contact design
- Miniature coaxial connector options
- Modular design for scalable system configurations
- Power and coaxial coupler options are available.
- Unified PCB footprint
- Variable pin lengths allow first-mate, last-break capability
Applications
- Data
- Industrial
- Instrumentation
- Medical
- Telecom
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Power | Coax | |
| Current rating range | 3A to 40A | |
| Operating temperature range | -55°C to +125°C | -65°C to +165°C |
| Minimum insulation resistance | 5000MΩ | 3000MΩ |
| Dielectric withstanding voltage | 1000VRMS | - |