Amphenol FCI (ACS) Metral High Speed 4000 Backplane Connectors
Amphenol FCi Metral High Speed 4000 Series Backplane Connectors are designed for high-performance applications, featuring a unique 2mm stripline structure that ensures optimal signal integrity and reduced crosstalk. These connectors support 100Ω differential signals, making them ideal for data-intensive environments. The Metral high speed 4000 series backplane connectors offer a robust design that includes fully shielded receptacles and headers and provides excellent durability and reliability, supporting up to 6.25Gb/s data rates. These connectors are stackable, support blind mating, and are compliant with RoHS standards. Typical applications include storage enclosures, servers, and routers.
Features
- Data rates up to 6.25Gb/s
- Fully shielded strip-line structure for signal integrity
- High contact density of 25 pairs per inch
- High-speed 2mm backplane connector system
- Lead-free and RoHS-compliant
- Meets IEEE Futurebus+ standards
- Optimized for 100Ω differential signals
- Rated for 250 mating cycles
- Stackable configurations for space efficiency
- Supports blind mating for easy connections
Applications
- Access
- Rack-based systems
- Routers
- Servers
- Storage enclosures
- Switches
- Transmission
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating Temperature Range | -65°C to +105°C | |
| Maximum Contact Resistance | 40mΩ | |
| Minimum Insulation Resistance | 1000MΩ | |
| Current Rating | all contacts powered | 1A |
| one contact powered | 3A | |
| Maximum Mating Force | 0.55N | |