Amphenol FCI Metral Cable Connectors
Amphenol FCI Metral Cable Connectors use a 2mm pitch and support Board-to-Cable interfaces in compliance with IEC 61076-4-104 and Telcordia GR-1217-CORE. These devices are available in 4-row and 5-row versions with single or multi-module configurations. The insulation-displacement contact system allows direct cable termination, while dual beam contacts improve electrical reliability. These components operate from -55°C to +105°C with a current rating of 1A and support 1000VDC dielectric withstanding voltage. The Metral cable connectors apply to data, industrial and instrumentation, medical, and telecom equipment.
Features
- 4 and 5-row versions are available
- Active backshell latching
- Copper alloy contact
- Dual beam contacts
- End-to-end stackable
- Glass-filled polyamide housing
- IEC 61076-4-104 and Telcordia GR-1217-CORE approvals
- Insulation-displacement contact (IDC) termination
- Performance-based plating
Applications
- Data
- Industrial and instrumentation
- Medical
- Telecom
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric Withstanding Voltage | 1000VDC |
| Minimum Insulation Resistance | 1000MΩ |
| Current Rating | 1A |
| Operating Temperature Range | -55°C to +105°C |
| Wire Range | 30AWG to 24AWG |