Amphenol FCI Metral 2000 Series Backplane Connectors
Amphenol FCI Metral 2000 Series Backplane Connectors use a high-speed 2mm vertical header system with a stripline transmission structure. These connectors are designed for stacking with other Metral series and are compatible with Metral 1000/4000 Series receptacles. The Metral 200 series connectors feature a maximum contact resistance of 20mΩ and a minimum insulation resistance of 1000MΩ. These devices come with an operating temperature range from -65°C to +105°C and a maximum mating force of 0.55N. Applications include communication transmission, data servers, and industrial rack-based systems.
Features
- Available in multiple row configurations
- Customizable configurations
- Dedicated ground row contacts
- Durable mechanical performance
- Enhanced signal integrity
- Flexible connector sizing
- Press-fit header design
- Rear plug-up capability
- RoHS compliant
- Stackable end-to-end with other Metral series components
Applications
- Communications
- Transmission
- Access
- Switches
- Routers
- Data
- Servers
- Storage enclosures
- Industrial, instrumentation, and medical
- Rack-based systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Contact Resistance | 20mΩ |
| Minimum Insulation Resistance | 1000MΩ |
| Operating Temperature Range | -65°C to +105°C |
| Maximum Mating Force | 0.55N |
| Minimum Withdrawal Force | 0.20N |