Amphenol FCI (ACS) Latch-N-Lok I/O Connectors
Amphenol FCI Latch‑N‑Lok Series I/O Connectors provide shielded, latching cable‑to‑board interconnections via PCB receptacles and crimp cable kits. These connectors employ a quick disconnect latch that delivers an audible click to confirm secure mating. The Latch-N-Lok I/O connectors feature a dual-metal Mini-PV contact design that enhances conductivity and retains contact force integrity for up to 1000 mating cycles. These cable-to-board connectors support a maximum current rating of 3A, operate from -55°C to +85°C, and accommodate wires ranging from 20AWG to 32AWG. Typical applications include point-of-sale equipment, medical instrumentation, and telecommunications.
Features
- Dual-metal Mini-PV contact design
- Easy-to-assemble cable kits
- EMI/RFI shielding
- Enhanced shielding and grounding system
- Ergonomic and positive latching
- Halogen‑free
- High durability
- High-speed data transmission
- High‑current contacts
- Off-white, silver gray, pebble gray, and black colors are available
- Polarized housings and keying options
- Quick connect and disconnect mechanism
- Right angle and vertical orientations
- RoHS-compliant and lead-free
- Single row and dual row options
Applications
- Instrumentation
- Inventory equipment
- Laboratory apparatus
- Medical diagnostics
- Peripherals
- POS equipment
- Telecommunications
- Test and measurement
- USB + power interfaces
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | 3A |
| Operating Temperature Range | -55°C to +85°C |
| Durability | 1000 mating cycles |
| Wire Gauge Range | 20AWG to 32AWG |
| Number of Positions | 4 to 20 |